Hozelock 5102P0000 Pump pressure sprayer 1.25 l Garden Tools (Misc)

MPN
5102P0000
Brand
Hozelock
EAN-13
5010646048842
Order Code
16-5300
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hozelock 5102P0000, also referenced as 3394300 - Hozelock 5102P0000, is a pump pressure sprayer designed specifically for garden maintenance and care applications. This robust tool features a 1.25-litre capacity, offering optimal size for precision tasks that require controlled application of liquids. Engineered with durable materials, the sprayer is equipped with a manual pump mechanism that allows the user to generate sufficient pressure for effective and consistent dispersion of substances such as pesticides, herbicides, and fertilisers. Ideal for horticulturists and landscape engineers, the device provides efficient coverage for both small and medium-sized garden areas, ensuring precise application in targeted zones. Its ergonomic design aids in ease of use, making it a practical choice for regular gardening operations.
Type Watering
Capacity 1.25l
Product Type Pump pressure sprayer

Reviews

Be the first to submit a review

Trustpilot