Hozelock 4195 0000 Gas Cylinder Trolley Pneumatic Tyres Secure Chain

MPN
4195 0000
Brand
Hozelock
EAN-13
5010646062251
Order Code
09-4082
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Hozelock's 4195 0000 Gas cylinder trolley is designed for easy transport of gas cylinders. It features durable construction and efficient handling capabilities. This trolley is typically used in gardening and industrial settings for safe cylinder mobility.
Type Gas cylinder trolley
Material Metal
Dimensions (L x W x H) 130 x 280 x 1050 mm
Height 1050mm
Length 130mm
Weight 4.75kg
Width 280mm

Reviews

Be the first to submit a review

Trustpilot