Hozelock 4177 0000 Green Power Turbo Weed Burner Gas-Powered Safe Efficient

MPN
4177 0000
Brand
Hozelock
EAN-13
5010646063074
Order Code
09-4080
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £109.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 28/05/2026

The Hozelock 4177 0000 Green Power Turbo is an effective weed burner tool. It delivers targeted heat to eliminate weeds without chemicals. Ideal for maintaining patios and driveways, it ensures environmentally-friendly weed control.
Type Weed burner
Dim (L x W x H) 145 x 300 x 1080 mm
Height 1080mm
Length 145mm
Material Metal
Operating type Gas-fuelled
Weight 2.5kg
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot