Hozelock 4124 0000 4124 Pressure Sprayer 1 litre

MPN
4124 0000
Brand
Hozelock
EAN-13
5010646056809
Order Code
96-1933
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Hozelock 4124 1 litre Pressure Sprayer combines a contemporary look with efficient spraying performance and is suitable for a wide range of applications. The robust design includes an 11cm long reach nozzle for spraying hard to reach areas or for avoiding spikes and thorns. The adjustable nozzle offers a choice of jet spray or misting, to suit your specific needs.

The sprayer is easily pressurised using the robust aluminium shaft. A lockable trigger allows continuous spraying, helping to avoid pressure on the hand. The level of contents is easily visible through the clear strip on the sprayer tank, which, along with the graduation lines, allows accurate chemical mixing and dosing.

The Hozelock 1 litre Pressure Sprayer extends Hozelock’s heritage of quality, innovative products that are designed for gardeners by gardeners. Made from the highest quality plastics, the 1 litre Pressure Sprayer will stand the hard wearing challenge of gardening tasks, time after time and it comes with a 1 year warranty.

Capacity: 1 litre.


Type Sprayer
Capacity 1L

Reviews

Be the first to submit a review

Trustpilot