Hozelock 2595R0000 2595 40m AutoReel + 40m of 12.5mm Hose

MPN
2595R0000
Brand
Hozelock
EAN-13
5010646053082
Order Code
96-1964
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hozelock AutoReel Retract Hose Systems have a re-wind mechanism, combined with an internal spring, means that the hose is re-wound onto the drum with the minimum of effort. The user only has to walk the hose back to the reel and the ratchet mechanism means that the hose only re-winds when you want it to.

A safety lock affords additional protection against accidental re-wind. The reel is wall-mounted and swivels through 180° to allow the hose to be pulled out in any direction from the wall. Made from the highest quality plastics, the 40m AutoReel will stand the hard wearing challenge of gardening tasks, time after time.

Designed and made in Great Britain, the Hozelock AutoReels extend Hozelock’s heritage of quality, innovative products that are designed for gardeners by gardeners. It comes with a 2 year warranty and like most Hozelock products, a full range of spares are available to extend the life way beyond this.

Supplied with tap connectors, soft touch hose attachments, feeder hose and an adjustable spray nozzle.

Hose length: 40m


Type Hose
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot