Hozelock 2488R0000 60m Cart With 25m Hose

MPN
2488R0000
Brand
Hozelock
EAN-13
5010646008303
Order Code
96-1941
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This Hozelock large Hose Reel with 25m hose can hold up to 60m of 12.5mm hose and comes with a durable metal handle to make moving the Hose Cart easy. It is extra wide for stability and has been designed so the hose is easy to rewind.

Made from the highest quality plastics, the 60m capacity Hose Cart will stand the hard wearing challenge of gardening tasks, time after time.

With a small internal drum diameter and an extra-long winding handle, rewinding is a breeze. This hose reel has oversized patterned wheels and a steel axle, which makes moving this hose reel easy. It has a wide stance and low centre of gravity to make it very stable when pulling out the hose.

Supplied with: 25m x 12.5mm hose, 1 x Nozzle, 2 x Hose connectors, 1 x Waterstop, 2 x Tap Connectors (3/4in and 1/2in).


Type Hose
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot