Hozelock 2412R3444 2412R Compact Reel & 20m of 12.5mm Hose

MPN
2412R3444
Brand
Hozelock
EAN-13
5010646038096
Order Code
96-1900
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hozelock 2412R Compact Reel stores up to 30m of Ø12.5mm hose. This freestanding reel has an integrated carry handle for easy movement around a garden. The sturdy frame allows for quick and easy rewinding. The reel helps to protect the hose, preventing kinks and tangles.

Made from the highest quality plastics and comes with a 2 year manufacturer warranty.

Supplied with: 20m of Ø12.5mm Multipurpose Hose, 1 x 3/4in Threaded Tap Connector, 1 x 1/2in Threaded Tap Connector and 1 x Hose Nozzle.


Type Hose
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot