Hozelock 2030P0000 2030 Pro Metal Hose Connector 12.5-15mm (1/2-5/8in)

MPN
2030P0000
Brand
Hozelock
EAN-13
5010646052276
Order Code
96-1870
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Hozelock Pro Metal hose connector has a zinc die-cast sleeve which ensures that it is strong, durable and scratch resistant. All internal parts are made from ultra tough engineering plastics for a long, leak free life. The connection to the tap is guaranteed secure up to 10 bar, thanks to a triple locking system.

The sleeve is easy to use even when wet because of the twin soft touch pads and the hose is securely connected by barbs that connect with the inside and outside of the hose.

Hose kinking, hose swelling and hose leaking at the connection point with the fitting are virtually eliminated due to the ingenious flexible hose-tail on the nut.

This connector is best used at the tap end of the hosepipe.

Suitable for use with all 12.5mm (1/2 inch) and 15mm (5/8 inch) hose diameters.


Type Hose Connector

Reviews

Be the first to submit a review

Trustpilot