Hozelock 167659 Pond spiral hose 1m Diameter40mm Black Opaque

MPN
167659
Brand
Hozelock
EAN-13
3506111676594
Order Code
09-4045
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hozelock Pond spiral hose Ø40 mm hose is a durable, black pond hose sold by the metre. Designed for garden or pond applications, it offers flexibility and strength. This Hozelock 167659 model is ideal for efficient water management in outdoor projects.
Type Pond hose
Diameter 40mm
Factory colour Black
Max. length sold by the metre 25m

Reviews

Be the first to submit a review

Trustpilot