Hozelock 100-101-259 Garden hose Yellow 14 mm 15 m 5/8"

MPN
100-101-259
Brand
Hozelock
EAN-13
5010646066365
Order Code
16-5297
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/08/2026

Hozelock 100-101-259 is a durable garden hose designed with a diameter of 14 mm, equivalent to a 5/8 inch measurement, and extends to a length of 15 metres. This robust yellow garden hose is constructed to withstand typical water pressure levels, making it suitable for various irrigation tasks in residential and commercial horticultural settings. Engineers and landscapers often utilise this hose for its reliability in delivering water efficiently across small to medium-sized gardens, ensuring uniform irrigation. Its design optimises flexibility and kink resistance, which facilitates ease of handling and manoeuvrability during operation.
Type Garden hose
Length 15m
Diameter 16mm
Colour Yellow
Content 15m
Hose connection 12 - 15 mm (1/2") Ø
Material (details) Textile hose cover
Suitable For Garden irrigation
Temperature Range 0 - +40°C

Reviews

Be the first to submit a review

Trustpilot