Christmas Opening Hours and Delivery Dates here

Hozelock 100-100-498 Bokashi Composter 16L Eco Kitchen Waste System

Order Code:

09-4024

Brand: Hozelock MPN: 100-100-498 EAN-13: 3176335002167
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £67.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Hozelock 100-100-498 Bokashi Pure composter bin is a 16-litre solution for efficient kitchen waste management. It features a compact design and odour-free operation, perfect for home composting. Ideal for turning food scraps into nutrient-rich compost.
Type Composter bin
Capacity 16l
Colour Grey
Dimensions (L x W x H) 270 x 320 x 390 mm
Height 390mm
Length 270mm
Material Plastic
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot