Hozelock 100-100-265 AquaSave Pro 350m² Adjustable Square Sprinkler

MPN
100-100-265
Brand
Hozelock
EAN-13
5010646064187
Order Code
09-4022
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £38.44 £38.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 23/05/2026

The Hozelock AquaSave Pro 350 is a square sprinkler designed to cover up to 350 square metres. Its efficient design helps conserve water while ensuring even garden irrigation. This Hozelock 100-100-265 model is ideal for medium to large lawns.
Type Square sprinkler
Area type Square
Compatible with (details) All standard plug-in couplings
Depth 610mm
Dimensions (W x H x D) 102 x 130 x 610 mm
Height 130mm
Irrigated area 350 m² (max.)
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot