Hozelock 100-100-242 Wonderhoze Garden Hose 12.5m Lightweight Flexible

MPN
100-100-242
Brand
Hozelock
EAN-13
5010646064217
Order Code
09-4019
Country of Origin
France

Discontinued


The Hozelock Wonderhoze garden hose features a 14 mm diameter and is 12.5 metres in length, making it suitable for most garden watering tasks. Its robust construction ensures long-lasting durability for regular use. Ideal for watering plants, cleaning outdoor spaces, and general garden maintenance.
Type Garden hose
Length 12.5m
Diameter 16mm
Factory colour Yellow
Hose connection 12 - 15 mm (1/2") Ø
Material (details) Textile hose cover
Suitable For Garden irrigation
Temperature Range 0 - +40°C

Trustpilot