Hozelock 100-003-125 2772 Micro Irrigation Supply Hose 25m

MPN
100-003-125
Brand
Hozelock
EAN-13
5010646060769
Order Code
98-0099
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hozelock Tube (4mm hose) will discreetly carry water from the tap to your plants. It is an easy-to-use 10m of 4mm micro irrigation microtube which can be cut to size to meet your needs.

Allowing for discreet installation to pots, containers or hanging baskets, and can be used with the Easy Drip or Class Micro Irrigation systems.

This tube is ultra flexible and easy to use, taking water from the main supply network to individual drippers. It is made from black UV stable PVC.

Length: 10m.
Diameter: 4mm.

 

This Hozelock 2772 Micro Irrigation Supply Hose has the following specification:

Length: 25m
Diameter: 4mm


Type Drip irrigation hose

Reviews

Be the first to submit a review

Trustpilot