Hozelock 100-001-374 2788 End of Line Adj Mini Sprinkler on Stake 4mm Pk 12

MPN
100-001-374
Brand
Hozelock
EAN-13
5010646061049
Order Code
98-0127
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hozelock End of Line Adjustable Mini Sprinkler is supplied on a stake for easy fitting. Made from tough, UV stable plastic and designed for end of line use (i.e. at the end of the hose). The sprinkler allows an adjustable flow rate from 0-40 L/hr., via the twist cap. It can be dismantled for cleaning.

Ideal for hanging baskets, troughs, round containers, borders, greenhouses, cloches and vegetable gardens. Use at the base of small plants.

Includes 4mm inlet to connect Ø4mm micro tube to Ø13mm supply tube.

Specification:

Flow Rate: 0 - 40 L/hr.
Watering Coverage: 360°

Area Coverage: 30cm Radius

Pack of 12 Hozelock 2788 End of Line Adjustable Mini Sprinklers on Stakes 4mm.


Type Adjustable Mini Sprinkler

Reviews

Be the first to submit a review

Trustpilot