Horizontal Wall Big Book Rack (3 Deep Shelves)

Order Code:

52-2539

Brand: Cricket MPN: C1180
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


This horizontal wall big book rack from Cricket is a great piece of equipment for the classroom, providing ideal storage, display and accessibility for children's books. The vertical wall mounted rack comes with 3 shelves.


  • Great for the classroom
  • Displays books face on for easy selection
  • Dimensions: 110 x 7 x 56cm
  • Manufacturer's part C1180

Suitable age: 3+ years
Type Wall rack
Colour White
Depth 70mm
Dimensions 110 x 7 x 56cm
Height 560mm
Width 1.1m

Trustpilot