Horizon FSC-PR-1 Pressure Regulator

MPN
FSC-PR-1
Brand
Horizon
Order Code
16-4941
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

Horizon Educational FSC-PR-1 is a one step Pressure Regulator that allows the release of hydrogen from the Hydrostik PRO 06-6575.
  • One step pressure regulator
  • Weight: 27.6g
  • Screw Type: M6
  • Dimensions: Φ22x38mm
  • Output Pressure: 0.4-0.55Bar
  • Hydrogen Flow Rate: 0-8L/min
  • Materials: plastic/copper/aluminum
  • Sealing material: Propionitrile rubber
  • Manufacturer's part: FSC-PR-1
Type Pressure Regulator
Dimensions Φ22x38mm
Screw type M6
Weight 27.6g

Reviews

Be the first to submit a review

Trustpilot