Horizon FCSU-023B PEM Blue Reversible 54 x 54 Fuel Cell Set of 5

MPN
FCSU-023B
Brand
Horizon
Order Code
16-4943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 28/10/2026


The Horizon Educational Reversible PEM Fuel Cell combines the functions of an electrolyser and a fuel cell into ONE device.

When applying an electrical current the device acts as an electrolyser that produces hydrogen and oxygen from de-ionised water. When applying a load, the device behaves as a fuel cell and generates electricity from hydrogen.

Includes:

5 PEM fuel cells
Silicon Tubing
Red and Black Pins
Red and Black Wire with double banana plug
Connecting leads
Syringes


  • Colour: Blue
  • High performance reversible PEM fuel cell
  • Electrolyser mode converts water into hydrogen and oxygen
  • Fuel Cell mode produces electricity using hydrogen and oxygen
  • Fully compatible with the Horizon education range
  • Dimensions 54 x 54 x 17mm
  • Voltage Input: 1.8-3V DC
  • Current Input: 0.7A
  • Hydrogen Production Rate: 7ml/min.
  • Set of 5 PEM reversible fuel cells included
  • Manufacturer's Part: FCSU-023B
Type Fuel cell
Dimension 54 x 54 x 17mm
Dimensions 54 x 54 x 17mm

Reviews

Be the first to submit a review

Trustpilot