Horizon Educational HYDROFILL PRO Fuel Cell Charger

MPN
FCH-020
Brand
Horizon
Order Code
06-6587
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1391.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

This Horizon HYDROFILL PRO Fuel Cell Charger is a desktop refuelling station designed for easy and automatic refilling of HYDROSTIK PRO metal hydride cartridges.

The charger is simply to use, and can help to bring your renewable energy projects to life. Simply add distilled water to the tank at the top of the unit, connect to mains or another renewable source of power, such as solar or wind power solutions, for a completely self-sufficient, renewable hydrogen system.

Compatible with fuel cell power devices above 2W, and up to 30W, HYDROFILL PRO is particularly suited for education and research, idea for use in labs and technical learning facilities. It demonstrates the basic chemical principles in the process of water electrolysis.

At the heart of the technology is Horizon's metal hydride innovation, providing the versatility of solid-state hydrogen at the low levels required for science demonstrations.


  • Compatible with solar or wind turbines (requires 25W DC power input)
  • Produces and stores hydrogen safely in a non-compressed, solid metallic form
  • Perfect for science kits such as Horizon Energy Box, Electric Mobility and Micro-Fuel Cell Science Kit
  • Indispensable for HYDROSTIK based engineering projects such as EDUSTAK PRO, EDUSTAK Junior, H-Cell 2.0 and the Fuel Cell Developer Kit
  • Inputs required are water and electricity
  • Supplied with AC-DC adater and user manual

Note: HYDROSTIK PRO metal hydride cartridges 06-6575 are available separately.
Type Fuel Cell Charger

Reviews

Be the first to submit a review

Trustpilot