Hongfa HFS4/12D0M PCB Mount SSR 9.6-14.4VDC Zero cross T/O Input Current 10mA

Hongfa HFS4/12D0M PCB Mount SSR 9.6-14.4VDC Zero cross T/O Input Current 10mA

Order Code:

60-0620

Brand: Hongfa MPN: HFS4/12D0M

Discontinued


A Solid State Relay (SSR) that has zero cross turn-on, DC input control and AC output switching and also SPST-NO contacts. The SSR is of the PCB type and comes in a SIL package. A high dielectric strength is achieved via opto isolation.


  • Opto isolated operation
  • Compatible with 12V logic systems
  • Dielectric strength 2000V
  • Internal snubber
  • Thermally conductive epoxy encapsulation
Input Voltage 14.4V
Input Current 15mA
Switching Current 2A
Mounting Type PCB
Length 24mm
Width 21.2mm
Height 6.5mm
Impedance 1000Ω

You may also like


Trustpilot