Honeywell THR993RT evohome Starter Kit

MPN
THR993RT
Brand
Honeywell
EAN-13
5025121382090
Order Code
64-5310

Discontinued


The Honeywell THR993RT is the Evohome Starter Kit which consists of a central control unit and 3x electronic radiator thermostats with model designation HR92. The Honeywell Evohome is a complete heating control system that will allow you to manually control individual zones within your home. This can be achieved either via the dedicated touchscreen panel or via your Apple or Android smartphone.

Unlike traditional systems, where the temperature of your house is taken from a single thermostat, Evohome depends on each radiator communicating with the central control unit.

The timer can be set for multiple times with multiple temperatures in each zone. If you like it hot in your lounge at night but cold in your kitchen that is not a problem; if you want to make sure your kid's bedroom is a little warmer in the middle of the day for the afternoon nap, you can set that up too.

The Evohome still offers human elements: the radiator controllers have physical dials on them so you can always twist them to turn the temperature up or down, if it is too hot or cold in a room.

What's in the Box?
The central operating unit
2x Batteries
Table mount with power supply
Cable with Euro plug
3x HR92 radiator controller including batteries
Danfoss adapter and screws
Instruction manual


  • Greater comfort, more control and less heating costs
  • Ready to use
  • Any number of radiator thermostats within the radio range can be used
  • Programmable for up to 6 switching times per day
  • Central temperatures can be lowered according to the timetable or be set manually
  • Individual, tailored day/ week heating profile, configurable for up to 12 zones (areas)
  • Manufacturer's part: Honeywell THR993RT
Type Evohome starter kit

Trustpilot