Honeywell THR0924HRT evohome Smart TRV Set Wireless Energy Saving

Honeywell THR0924HRT evohome Smart TRV Set Wireless Energy Saving

Order Code:

12-0992

Brand: Honeywell MPN: THR0924HRT EAN-13: 5025121382076

Discontinued


Honeywell's Smart TRV set Honeywell evohome THR0924HRT is a thermostatic radiator valve featuring wireless heating control and app-based management through a smartphone or web interface. It acts as an integral part of modern home automation (domotics), enabling internet-based temperature control for convenience and energy efficiency. Ideal for enhancing domestic comfort, the set supports wireless and mobile control to adjust heating systems remotely.
Type Smart TRV set
Cloud integration Manufacturer-specific
Colour White
Connections (home appliances) M30 x 1.5
Depth 54mm
Dim (W x H x D) 94 x 60 x 54 mm
Frequency 868 MHz
Height 60mm
Hub Required
Hysteresis 0.5°C
IP Rating IP30
Max. temperature setting 35°C
Min. temperature setting 5.5°C
Operating Voltage 3V
Operation type mechanical
Power supply (LOV) battery-powered
Series Honeywell evohome
Temperature Range 30m
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Trustpilot