Honeywell T87RF2059 evohome Wireless Thermostat Secure Battery-Operated

Image Representative of Range

Honeywell T87RF2059 evohome Wireless Thermostat Secure Battery-Operated

MPN
T87RF2059
Brand
Honeywell
EAN-13
5025121381468
Order Code
12-0991
Country of Origin
United Kingdom
Qty Unit Price (Inc VAT)
1+ £112.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 29 despatched in 4 working days

The Honeywell evohome T87RF2059 is a wireless indoor thermostat designed for seamless app-based heating control via smartphones or other internet-connected devices. It features advanced capabilities for web-based temperature management, suitable for integrating into home automation systems. Ideal for enhancing domestic environments with wireless heating control, it pairs effectively with thermostatic radiator valves for efficient energy management.
Type Wireless indoor thermostat
Cloud integration Manufacturer-specific
Colour White
Dim (W x H) 83 mm x 33 mm
Frequency 868 MHz
Height 33mm
Hub Required
IP Rating IP20
Max. temperature setting 35
Min. temperature setting 5
Operating Voltage 2 x 1.5V
Operation type electronical
Power supply (LOV) battery-powered
Series Honeywell evohome
Temperature Range 30m
Transfer Standard (Smart Home) Manufacturer-specific
Weight 133g
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot