Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Honeywell SS94A1F 2mA Analog Position Sensor

Honeywell SS94A1F 2mA Analog Position Sensor

Order Code:  

55-1284

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: SS94A1F  Copy to clipboard
 Report an error

Discontinued

A 2mA linear output Hall Effect transducer from the SS94 series. Designed for use in position sensing, the sensor provides increased temperature stability and performance and utilises both thick and thin film resistor technology to reduce null and gain shifts over temperature. Suitable applications for this device include ignition timing, power sensing, valve position, robotics control, current sensing, linear or rotary motion detection, length measurement, flow sensing, RPM sensing, security systems, etc.


  • Consistent sensitivity from one device to the next
  • Radiometric operation
  • High sensitivity
  • Single current sinking or current sourcing linear output
  • Standard mounting centers
Type SS94A1F

Reviews


Be the first to submit a review