Honeywell Pulsafe OP-TEMA Safety Spectacles Blue, Clear Lens

Pulsafe Brand: Pulsafe

These safety spectacles from Pulsafe are attractively designed and feature a lightweight full view lens, built-in moulded browbar and soft, adjustable nosepiece. Adjustable temple length and lens angle, making them ideal for grinding, turning and milling.

  • Increased comfort and wearer acceptance
  • Adjustable, breakaway Flexicord retainer
  • Shade lens colour: clear
  • Lens coating: anti-scratch
  • Shade lens material: polycarbonate
  • Frame colour: blue
  • Frame material: nylon
  • EC Category PPE 2
  • EC Certificate Number EC0723
Description Image Product Buy Pricing (Ex VAT) Colour Type DIN Standard EN Standard Lens Colour Material Lens Material Standards
Honeywell 1000018 Pulsafe OP-TEMA Safety Spectacles Blue, Clear Lens
Honeywell 1000018 Pulsafe OP-TEMA Safety Spectacles Blue, Clear Lens
Standard range
Order code: 63-8783
MPN: 1000018

Despatched within 4 working days - 38 in stock
1+ £6.18
Price per unit Ex VAT
Blue Safety Glasses DIN 166-1 EN 166-1 Clear Plastic Polycarbonate PPE 2, EC0723
Honeywell 1004949 Pulsafe OP-TEMA Safety Spectacles Blue, Clear FogBan Lens
Honeywell 1004949 Pulsafe OP-TEMA Safety Spectacles Blue, Clear FogBan Lens
Standard range
Order code: 63-8784
MPN: 1004949

Despatched within 4 working days - 48 in stock
1+ £7.65
10+ £7.14
Price per unit Ex VAT
Safety Glasses DIN 166-1 EN 166-1 Clear Plastic Polycarbonate PPE 2, EC0723

Trustpilot