Honeywell HTF210BE4 Fan Tower 8W Black Quiet Tech Slim for Small Spaces

Standard range
Order Code:

04-3793

Brand: Honeywell MPN: HTF210BE4
Qty Unit Price (Ex VAT)
1+ £31.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
291 in stock, despatched in 4 working days

The Honeywell HTF210BE4 is a free-standing fan that offers an 8 W power output in a sleek black design. It is suitable for use as a desk fan, providing efficient air circulation in small spaces. Ideal for personal cooling needs, this fan tower can be positioned conveniently in home or office environments.
Type Fan tower
Air flow rate 33m³/h
Case colour Black
Energy efficiency rating n.rel.
Feed length 1.8m
Height 330mm
Noise emission 46dB
Operating voltage 230V
Power 8W
Weight 600g
Wing colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot