Christmas Opening Hours and Delivery Dates here
Honeywell DW311S Chime Wired Bell 6V 80dBa White/Grey Optically Suitable

Image Representative of Range

Honeywell DW311S Chime Wired Bell 6V 80dBa White/Grey Optically Suitable

Order Code:

12-0980

Brand: Honeywell MPN: DW311S EAN-13: 5004100965691
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

Honeywell manufactures the DW311S Chime, a doorbell with a maximum loudness of 80 dBa. It operates at 6 volts and features a white and grey design. This chime is ideal for use in residential settings to alert occupants of visitors at the door.
Type Chime
Depth 42.5mm
Dimensions (W x H x D) 70 x 110 x 42.5 mm
Height 110mm
Max. operating voltage 6V
Mounting Type Surface-mount
Tunes 4
Volume 80dBA
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot