Honeywell DCP711 Wireless Doorbell Button LED Light Secret Knock Function

MPN
DCP711
Brand
Honeywell
EAN-13
5004100967831
Order Code
12-0972
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 19/07/2026

Honeywell's DCP711 Wireless door chime Transmitter is a convenient and easy-to-install solution for adding an additional doorbell to your home. This wireless doorbell offers quick installation without complex wiring, making it ideal for both new and existing homes. Its main attributes include reliability and flexibility, perfect for enhancing your home's entry signalling system.
Type Wireless door chime
Component Transmitter
Depth 18.5mm
Dimensions (W x H x D) 42 x 42 x 18.5 mm
Factory colour White
Frequency 868 MHz
Height 42mm
Max. Range 200m
Misc Attribute White
Operating Voltage 1 x 3 V CR2032
Width 42mm

Reviews

Be the first to submit a review

Trustpilot