Honeywell DCP511 Wireless Door Chime Secret Tap & LED Status Display

MPN
DCP511
Brand
Honeywell
EAN-13
5004100965752
Order Code
12-0970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.71
10+ £17.81
50+ £17.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Honeywell DCP511 wireless door chime transmitter, including a nameplate, is ideal for enhancing your existing doorbell system. Manufactured by Honeywell, it offers easy integration with wireless door chimes, providing a convenient solution for additional door notifications. Its wireless functionality makes it perfect for both residential and commercial use.
Type Wireless door chime
Component Transmitter
Depth 16mm
Dimensions (W x H x D) 70 x 30 x 16 mm
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Height 30mm
Material Plastic
Max. Range 200m
Operating Voltage 1 x 3V (CR2032)
Width 70mm

Reviews

Be the first to submit a review

Trustpilot