Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Honeywell DC917NG WF Chime Kit 200m Unlimited Tunes 90dB LED Silver Doorbell

Order Code:  

23-5823

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: DC917NG  Copy to clipboard EAN-13: 5004100965639
  • Country of Origin: China
 Report an error

Discontinued

This wireless doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with Sleep Mode. Among the many other features is the innovative halo light and LED strobe, providing discreet but effective visual alerts which complement your chosen melody in loud environments, helping to alert you when the doorbell can't be heard.


  • With halo light and LED strobe
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 200m
  • Colour: silver grey
  • Push button design: portrait
  • 1x CR2032 (3V) battery (supplied)
  • Manufacturer's part DC917NG

Includes: 1x wireless portable doorbell, 1x wireless push button, 1x CR2032 (3V) battery, 1x quick-start guide, 1x safety and guarantee.

Type Chime
Loudness Level 90dB
Range 200m
Power Battery
Wired/wireless Wireless

Reviews


Be the first to submit a review