Honeywell DC915SG WF Chime Kit 200m 8Tunes 90dB HALO Silver Grey Doorbell

MPN
DC915SG
Brand
Honeywell
EAN-13
5004100965271
Order Code
23-5828

Discontinued


This wireless portable doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with sleep mode. . Among the many other features is the 5-year battery life and innovative halo light, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With range extender
  • Halo light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 200m
  • Colour: silver/grey
  • Push button design: portrait
  • Manufacturer's part DC915SG

1x wireless portable doorbell,1x wireless push button,1x CR2032 (3V) battery,1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.
Type Chime
Loudness Level 90dB
Power Consumption Battery
Range 200m
Wired/Wireless Wireless

Trustpilot