Honeywell DC313NBS WF Chime Kit 150m 6 Tunes 84dB LED White Plug-In Doorbell

MPN
DC313NBS
Brand
Honeywell
EAN-13
5004100965455
Order Code
23-5839
Country of Origin
China

Discontinued


This wireless plug-in doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with adjustable volume, so you can relax free from disturbance.

Among the many other features is the innovative LED strobe, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With halo light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 150m
  • Colour: grey
  • Push button design: portrait
  • Manufacturer's part DC313NBS

Includes: 1x wireless portable doorbell, 1x wireless push button, 1x CR2032 (3V) battery, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Chime
Loudness Level 84dB
Power Consumption Battery
Range 150m
Wired/Wireless Wireless

Trustpilot