Honeywell 2400260-9 PERFECT POLY GLOVE 9 L Breathable Wear-Resistant

Image Representative of Range

Honeywell 2400260-9 PERFECT POLY GLOVE 9 L Breathable Wear-Resistant

MPN
2400260-9
Brand
Honeywell
EAN-13
3603835501376
Order Code
12-0948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.81
10+ £2.65
50+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Honeywell's Perfect Poly 2400260-9 gloves are protective safety gloves designed for thermal protection and workplace use. These size 9 gloves, classified as CAT II, are ideal for various work environments requiring hand protection. They are typically used in industries where durability and protective qualities are essential.
Size 9, L
Colour Blue, Grey
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot