Honeywell 2400260-7 PERFECT POLY Glove Size 7 Excellent Grip Breathable

Image Representative of Range

Honeywell 2400260-7 PERFECT POLY Glove Size 7 Excellent Grip Breathable

MPN
2400260-7
Brand
Honeywell
EAN-13
3603835501352
Order Code
12-0946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.71
50+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Honeywell PERFECT POLY gloves are lightweight polyamide protective gloves. They offer thermal protection and are ideal for workplace safety. Sized as 7/S, these gloves are suitable for various industrial applications.
Size 7, S
Colour Blue, Grey
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot