Honeywell 2400260-10 PERFECT POLY Glove Size 10 XL Polyamide CAT II

Image Representative of Range

Honeywell 2400260-10 PERFECT POLY Glove Size 10 XL Polyamide CAT II

MPN
2400260-10
Brand
Honeywell
EAN-13
3603835501383
Order Code
12-0945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

Honeywell's Perfect Poly 2400260-10 gloves are made from durable polyamide material, offering reliable protection and a perfect fit in size 10. These safety gloves are classified as CAT II, providing a balance of comfort and thermal protection for use in various workplace environments. Ideal for handling tasks requiring dexterity and general protection, these gloves are suitable for industrial and manual applications.
Size 10, XL
Colour Blue, Grey
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot