Honeywell 24-0513B/11 CoreShield Cut-Proof Glove Size 11 EN 388:2016

MPN
24-0513B/11
Brand
Honeywell
EAN-13
3603835666235
Order Code
04-3734
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Honeywell 24-0513B/11 cut-proof gloves, size 11, provide excellent protection in various workplace environments. These safety gloves are designed to be cut resistant, making them ideal for handling sharp objects. Suitable for industries requiring robust hand protection, they comply with EN 388:2016 standards.
Size 11
Colour Green
Type Cut-proof glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot