Honeywell 24-0513B/08 CoreShield Cut-Proof Gloves Size 8 EN388:2016 Pair

Order Code:

04-3731

Brand: Honeywell MPN: 24-0513B/08 EAN-13: 3603835666884
  • Quickly find another product in this range by Size:

    6 7 8 9 11
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Honeywell 24-0513B/08 cut-proof gloves provide excellent hand protection with a high cut resistance rating, ideal for safety-conscious workplaces. Made by Honeywell, these size 8 gloves meet EN 388:2016 standards, ensuring they are suitable for industrial applications. They are perfect for tasks requiring enhanced hand safety, such as handling sharp objects or working in hazardous environments.
Size 8
Colour Green
Type Cut-proof glove
Standards EN 388:2016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot