Honeywell 23-0513B/08 CoreShield Cut-Proof Glove Size 8 Advanced Protection

MPN
23-0513B/08
Brand
Honeywell
EAN-13
3603835666822
Order Code
04-3716
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


Honeywell's CoreShield C cut-proof gloves, size 8, provide excellent cut resistance for enhanced workplace safety. These protective gloves are designed to meet EN 388:2016 standards, making them ideal for handling sharp objects in industrial settings. The durable construction ensures longevity, making them a reliable choice for various work applications.
Size 8
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot