Honeywell 2232255-6 PERFECTPOLY Polyamide Glove Size XS EN 388 CAT I

Image Representative of Range

Honeywell 2232255-6 PERFECTPOLY Polyamide Glove Size XS EN 388 CAT I

MPN
2232255-6
Brand
Honeywell
EAN-13
2050000318696
Order Code
12-0941
Country of Origin
South Korea
View Full Product Range (9)

Discontinued


Honeywell's Gants Blancs Perfectpoly protective gloves, size XS, are crafted from polyamide for superior flexibility and comfort. These gloves, suitable for light-duty applications, offer reliable protection in workplace environments requiring precision handling. With a focus on dexterity and breathability, they are ideal for tasks that demand a delicate touch.
Size 6, XS
Colour White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT I
Standards EN 388

Trustpilot