Honeywell 2232255-10 PERFECTPOLY Gloves PU White Size 10 XL EN 388 CAT I

Image Representative of Range

Honeywell 2232255-10 PERFECTPOLY Gloves PU White Size 10 XL EN 388 CAT I

MPN
2232255-10
Brand
Honeywell
EAN-13
2050000318733
Order Code
12-0940
Country of Origin
South Korea
View Full Product Range (9)

Discontinued


Honeywell's Gants Blancs Perfectpoly 2232255-10 is a pair of size 10 protective polyamide gloves offering thermal protection. These gloves are designed for XL fit and adhere to EN 388 CAT I standards, ensuring safety and comfort for light workplace tasks. Typical applications include handling delicate instruments and general-purpose tasks requiring basic hand protection.
Size 10, XL
Colour White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT I
Standards EN 388

Trustpilot