Honeywell 22-7518B/09 CoreShield Cut-Proof Glove Size 9 EN 388:2016

MPN
22-7518B/09
Brand
Honeywell
EAN-13
3603835666310
Order Code
04-3709
Country of Origin
China
  • Quickly find another product in this range by Size:

    6 7 9 10 11
View Full Product Range (5)

Discontinued


Honeywell's 22-7518B/09 cut-proof glove is a size 9 protective glove designed for safety in the workplace. These EN 388:2016 compliant gloves offer cut resistance, making them ideal for handling sharp objects. They are suitable for various work environments where hand protection is essential.
Size 9
Colour Black, Grey
Type Cut-proof glove
Standards EN 388:2016

Trustpilot