Honeywell 22-7518B/07 CoreShield Cut-Proof Glove Size 7 EN 388:2016 1 Pair

MPN
22-7518B/07
Brand
Honeywell
EAN-13
3603835666754
Order Code
04-3708
Country of Origin
China
  • Quickly find another product in this range by Size:

    6 7
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Honeywell 22-7518B/07 cut-proof glove is designed for optimal safety with a cut resistance rating under EN 388:2016. These size 7 gloves are ideal for workplace applications requiring protection against sharp objects. Honeywell's protective gloves are commonly used in industries where cut hazards are prevalent.
Size 7
Colour Black, Grey
Type Cut-proof glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot