Honeywell 22-7518B/06 CoreShield Cut-Proof Glove Size 6 EN 388:2016

MPN
22-7518B/06
Brand
Honeywell
EAN-13
3603835666303
Order Code
04-3707
Country of Origin
China
  • Quickly find another product in this range by Size:

    6 7
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Honeywell 22-7518B/06 gloves are cut-resistant and designed for safe handling tasks, featuring EN 388:2016 certification. These protective gloves, in size 6, are ideal for use in work environments requiring cut-proof protection. They are suitable for various workplace applications to enhance safety and minimise injury risks.
Size 6
Colour Black, Grey
Type Cut-proof glove
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot