Honeywell 22-7513B/09 CoreShield Cut-Proof Glove Size 9 EN 388:2016

MPN
22-7513B/09
Brand
Honeywell
EAN-13
3603835666662
Order Code
04-3703
Country of Origin
China
  • Quickly find another product in this range by Size:

View Full Product Range (6)

Discontinued


Honeywell's CoreShield B 22-7513B/09 are cut-proof gloves designed for safety and protection. These gloves are ideal for workplace environments where cut resistance is essential. The gloves comply with the EN 388:2016 standard, making them suitable for handling sharp objects safely.
Size 9
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot