Honeywell 21-1518B/09 CoreShield Cut-Proof Gloves Size 9 Advanced Protection

MPN
21-1518B/09
Brand
Honeywell
EAN-13
3603835666624
Order Code
04-3681
Country of Origin
China
  • Quickly find another product in this range by Size:

    7 9 10 11
View Full Product Range (4)

Discontinued


Honeywell's CoreShield A 21-1518B/09 cut-proof gloves are designed for maximum protection and durability. They are cut-resistant and suited for various workplace applications requiring hand safety. These safety gloves comply with EN 388:2016 standards, making them ideal for industrial and manual tasks.
Size 9
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot