Honeywell 21-1518B/07 CoreShield Cut-Proof Glove Size 7 Advanced Protection

MPN
21-1518B/07
Brand
Honeywell
EAN-13
3603835666600
Order Code
04-3678
Country of Origin
China
  • Quickly find another product in this range by Size:

    7 9 10 11
View Full Product Range (4)

Discontinued


Honeywell's CoreShield A 21-1518B/07 cut-proof gloves are designed for safety and protection in the workplace. These size 7 work gloves offer cut-resistance, adhering to EN 388:2016 standards. Typical applications include industries where hand protection from sharp objects is essential.
Size 7
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot