HOMEPILOT 20221001 Wireless Blinds Control Kit Smart Home Integration

Order Code:

09-3955

Brand: HOMEPILOT MPN: 20221001 EAN-13: 4031909025456
Qty Unit Price (Ex VAT)
1+ £428.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Somfy HOMEPILOT 20221001 Blinds Control Starter Kit offers wireless operation with a flush mount design. It features easy integration for automated window treatments in smart homes. This kit is ideal for enhancing convenience and energy efficiency in residential settings.
Type Blinds control starter kit
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Hub Required, included
Max. Range 100m
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Series HOMEPILOT
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot