HOMEPILOT 16991002 Wireless Remote Control 433MHz 1 piece

MPN
16991002
Brand
HOMEPILOT
EAN-13
4031909025678
Order Code
09-3953
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £31.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 20/07/2026

Rademacher manufactures the HOMEPILOT 16991002 wireless remote control. Operating at 433 MHz, this device enables convenient control of smart home systems. It's typically used for managing lighting, blinds, and other compatible appliances.
Type Wireless remote control
Depth 11mm
Dim (W x H x D) 38 x 65 x 11 mm
Frequency 433 MHz
Height 65mm
Hub Not required
Max. Range 30m
Operating Voltage 3V
Screen size diagonal (inches) 1.0in
Width 38mm

Reviews

Be the first to submit a review

Trustpilot