HOMEPILOT 16991001 Classic Light Barrier Premium Smart 1 piece

MPN
16991001
Brand
HOMEPILOT
EAN-13
4031909025654
Order Code
09-3952
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £54.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HOMEPILOT 16991001 Light barrier by Home Pilot is a premium smart device designed for precise detection and control applications. This component is typically used in advanced home automation systems to enhance security and energy efficiency. With features focused on reliability and ease of integration, the light barrier is an essential part of modern smart home setups.
Type Light barrier
Depth 36mm
Dim (W x H x D) 37.5 x 108 x 36 mm
Height 108mm
Hub Not required
Screen size diagonal (inches) 1.0in
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot