HOMEPILOT 16701001 Garage Door Opener Classic Soft-Start/Stop LED

MPN
16701001
Brand
HOMEPILOT
EAN-13
4031909025661
Order Code
09-3950
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £225.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HOMEPILOT classic 16701001 garage door opener, manufactured by HOMEPILOT, is known for its reliability and efficiency. Its main features include a robust motor and secure wireless connectivity. It is typically used for automated opening and closing of garage doors in residential settings.
Type Garage door opener
Energy efficiency rating n.rel.
Frequency 433 MHz
Hub Not required
Length 3140mm
Operating Voltage 230V
Screen size diagonal (inches) 1.0in
Traction (max.) (details) 700 N

Reviews

Be the first to submit a review

Trustpilot